USW1V4R7MDD1CV
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED

Overview of USW1V4R7MDD1CV by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for USW1V4R7MDD1CV by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for USW1V4R7MDD1CV by Nichicon Corporation

USW1V4R7MDD1CV
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7 mm
Manufacturer Series
SW
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
24 mA
Series
SW
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. USW1V4R7MDD1CV
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for USW1V4R7MDD1CV

This table gives cross-reference parts and alternative options found for USW1V4R7MDD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USW1V4R7MDD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
24R7LEM0407LLN78FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 24R7LEM0407LLN78FM
14R7LEM0407SCN281R CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 14R7LEM0407SCN281R
24R7LEM0407SCN78FM CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 24R7LEM0407SCN78FM
84R7LEM0407SCN78EB CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 84R7LEM0407SCN78EB
84R7LEM0407LLN78EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 84R7LEM0407LLN78EB
14R7LEM0407SCN281B CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 14R7LEM0407SCN281B
14R7LEM0407LLN281B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 14R7LEM0407LLN281B
24R7LEM0407LLN585J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 24R7LEM0407LLN585J
14R7LEM0407SCN181C CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 14R7LEM0407SCN181C
84R7LEM0407LLN58ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd USW1V4R7MDD1CV vs 84R7LEM0407LLN58ER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for USW1V4R7MDD1CV by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: USW1V4R7MDD1CV by Nichicon Corporation

Select Manufacturer
Which Manufacturer of USW1V4R7MDD1CV would you like to use for your alert(s)?
  • Please alert me when USW1V4R7MDD1CV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for USW1V4R7MDD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for USW1V4R7MDD1CV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for USW1V4R7MDD1CV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for USW1V4R7MDD1CV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare USW1V4R7MDD1CV by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: