Part Details for UT1750AR12FPX by Cobham Semiconductor Solutions
Overview of UT1750AR12FPX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UT1750AR12FPX
UT1750AR12FPX CAD Models
UT1750AR12FPX Part Data Attributes
|
UT1750AR12FPX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT1750AR12FPX
Cobham Semiconductor Solutions
RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F132 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.794 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UT1750AR12FPX
This table gives cross-reference parts and alternative options found for UT1750AR12FPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT1750AR12FPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F0150201QZA | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962F0150201QZA |
5962F0150201VZX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962F0150201VZX |
5962H0150201QZA | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962H0150201QZA |
UT1750AR12WPX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs UT1750AR12WPX |
5962F0150201QYX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, FP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962F0150201QYX |
5962R0150201VZX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962R0150201VZX |
UT1750AR12FPC | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham PLC | UT1750AR12FPX vs UT1750AR12FPC |
5962F0150201QZC | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962F0150201QZC |
5962G0150201VZX | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962G0150201VZX |
5962R0150201QZA | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | UT1750AR12FPX vs 5962R0150201QZA |