Part Details for UT1750AR12WSCH by Cobham PLC
Overview of UT1750AR12WSCH by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UT1750AR12WSCH
UT1750AR12WSCH CAD Models
UT1750AR12WSCH Part Data Attributes
|
UT1750AR12WSCH
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT1750AR12WSCH
Cobham PLC
RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F132 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.794 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 1M Rad(Si) V | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UT1750AR12WSCH
This table gives cross-reference parts and alternative options found for UT1750AR12WSCH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT1750AR12WSCH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT1750AR12WCCH | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | UT1750AR12WSCH vs UT1750AR12WCCH |
5962F0150201QYC | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | UT1750AR12WSCH vs 5962F0150201QYC |
UT1750AR12GPC | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham PLC | UT1750AR12WSCH vs UT1750AR12GPC |
5962H0150201VYC | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, CERAMIC, QFP-132 | Cobham PLC | UT1750AR12WSCH vs 5962H0150201VYC |
5962H0150201QYC | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, CERAMIC, QFP-132 | Cobham PLC | UT1750AR12WSCH vs 5962H0150201QYC |
5962G0150201VYC | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | UT1750AR12WSCH vs 5962G0150201VYC |
UT1750AR-12WBC | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | UT1750AR12WSCH vs UT1750AR-12WBC |
5962-0150201QXX | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CERAMIC, PGA-144 | Cobham PLC | UT1750AR12WSCH vs 5962-0150201QXX |
UT1750AR12WSC | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | UT1750AR12WSCH vs UT1750AR12WSC |
UT1750AR12WBCH | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CQFP132, FP-132 | Cobham PLC | UT1750AR12WSCH vs UT1750AR12WBCH |