Part Details for UT1750AR16WSC by Cobham Semiconductor Solutions
Overview of UT1750AR16WSC by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UT1750AR16WSC
UT1750AR16WSC CAD Models
UT1750AR16WSC Part Data Attributes
|
UT1750AR16WSC
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT1750AR16WSC
Cobham Semiconductor Solutions
16-BIT, 16MHz, RISC PROCESSOR, CQFP132, FP-132
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F132 | |
Length | 24.13 mm | |
Low Power Mode | NO | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.794 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for UT1750AR16WSC
This table gives cross-reference parts and alternative options found for UT1750AR16WSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT1750AR16WSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT1750AR16WSCR | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 | Cobham Semiconductor Solutions | UT1750AR16WSC vs UT1750AR16WSCR |
UT1750AR16WCCH | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 | Cobham Semiconductor Solutions | UT1750AR16WSC vs UT1750AR16WCCH |
UT1750AR16WBC | 16-BIT, 16MHz, RISC PROCESSOR, CQFP132, FP-132 | Cobham Semiconductor Solutions | UT1750AR16WSC vs UT1750AR16WBC |
UT1750AR16WPCR | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 | Cobham Semiconductor Solutions | UT1750AR16WSC vs UT1750AR16WPCR |
UT1750AR16WBCH | RISC Microprocessor, 16-Bit, 16MHz, CMOS, CQFP132, FP-132 | Cobham Semiconductor Solutions | UT1750AR16WSC vs UT1750AR16WBCH |