Part Details for UT54ACS253-PCX by Cobham PLC
Overview of UT54ACS253-PCX by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT54ACS253-PCX
UT54ACS253-PCX CAD Models
UT54ACS253-PCX Part Data Attributes
|
UT54ACS253-PCX
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT54ACS253-PCX
Cobham PLC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE-BRAZED, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.0001 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UT54ACS253-PCX
This table gives cross-reference parts and alternative options found for UT54ACS253-PCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT54ACS253-PCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS253D/SAMPLE-03 | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | UT54ACS253-PCX vs ACS253D/SAMPLE-03 |
GD74HC253J | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | UT54ACS253-PCX vs GD74HC253J |
74AC253DC | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | UT54ACS253-PCX vs 74AC253DC |
74AC153DCQR | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | UT54ACS253-PCX vs 74AC153DCQR |
MM74HCT253J | HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16 | Texas Instruments | UT54ACS253-PCX vs MM74HCT253J |
5962-8769301EA | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Ge Solid State | UT54ACS253-PCX vs 5962-8769301EA |
5962R9657401VEX | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Cobham Semiconductor Solutions | UT54ACS253-PCX vs 5962R9657401VEX |
MM74HCT253J | IC HCT SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | UT54ACS253-PCX vs MM74HCT253J |
HD74HC353P-E | HC/UH SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | UT54ACS253-PCX vs HD74HC353P-E |
5962F9800701VEC | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Intersil Corporation | UT54ACS253-PCX vs 5962F9800701VEC |