Part Details for UT6716485-PCA by Cobham Semiconductor Solutions
Overview of UT6716485-PCA by Cobham Semiconductor Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT6716485-PCA
UT6716485-PCA CAD Models
UT6716485-PCA Part Data Attributes
|
UT6716485-PCA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
UT6716485-PCA
Cobham Semiconductor Solutions
Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.445 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UT6716485-PCA
This table gives cross-reference parts and alternative options found for UT6716485-PCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT6716485-PCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6264ALSP-15L | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | UT6716485-PCA vs HM6264ALSP-15L |
HM6264BLSP-10L | Standard SRAM, 8KX8, 100ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | UT6716485-PCA vs HM6264BLSP-10L |
MAQ9264T95CD | SRAM | Dynex Semiconductor | UT6716485-PCA vs MAQ9264T95CD |
UT6716455-PCC | Standard SRAM, 8KX8, 55ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | UT6716485-PCA vs UT6716455-PCC |
MB8464A-15LL-P-SK | 8KX8 STANDARD SRAM, 150ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | FUJITSU Limited | UT6716485-PCA vs MB8464A-15LL-P-SK |
MAS9264C95CD | SRAM | Dynex Semiconductor | UT6716485-PCA vs MAS9264C95CD |
MAR9264T95CL | SRAM | Dynex Semiconductor | UT6716485-PCA vs MAR9264T95CL |
HM1E-65764M-9D | 8KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | UT6716485-PCA vs HM1E-65764M-9D |
UT6716485-PCX | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | UT6716485-PCA vs UT6716485-PCX |
HM6264ALSP-12L | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Hitachi Ltd | UT6716485-PCA vs HM6264ALSP-12L |