Part Details for UT699-SPA by Cobham PLC
Overview of UT699-SPA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GRT155R61A106ME13J | Murata Manufacturing Co Ltd | 0402 (1005M) X5R (EIA) 10Vdc 10μF±20% |
Part Details for UT699-SPA
UT699-SPA CAD Models
UT699-SPA Part Data Attributes
|
UT699-SPA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT699-SPA
Cobham PLC
Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 28 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-N484 | |
JESD-609 Code | e0 | |
Length | 28.956 mm | |
Low Power Mode | NO | |
Number of Terminals | 484 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 5.6134 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 28.956 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for UT699-SPA
This table gives cross-reference parts and alternative options found for UT699-SPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT699-SPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT699-ZEC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | UT699-SPA vs UT699-ZEC |
UT699-SEA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham PLC | UT699-SPA vs UT699-SEA |
5962R0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | UT699-SPA vs 5962R0822802VYC |
UT699-ZPC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | UT699-SPA vs UT699-ZPC |
UT699-SPA | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, CGA-484 | Cobham Semiconductor Solutions | UT699-SPA vs UT699-SPA |
5962F0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Semiconductor Solutions | UT699-SPA vs 5962F0822802VYC |
UT699-ZPC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | UT699-SPA vs UT699-ZPC |
5962F0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | UT699-SPA vs 5962F0822802VYC |
5962R0822802VYC | Microprocessor, 32-Bit, 66MHz, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | UT699-SPA vs 5962R0822802VYC |