Part Details for UT69R00016GCC by Cobham PLC
Overview of UT69R00016GCC by Cobham PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UT69R00016GCC
UT69R00016GCC CAD Models
UT69R00016GCC Part Data Attributes
|
UT69R00016GCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
UT69R00016GCC
Cobham PLC
RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | PGA, PGA144,15X15 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 20 | |
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CPGA-P144 | |
JESD-609 Code | e4 | |
Length | 39.751 mm | |
Number of I/O Lines | 113 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA144,15X15 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.826 mm | |
Speed | 16 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 39.751 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for UT69R00016GCC
This table gives cross-reference parts and alternative options found for UT69R00016GCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UT69R00016GCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9855202VXA | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | UT69R00016GCC vs 5962F9855202VXA |
5962H9855202VXX | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Power Products | UT69R00016GCC vs 5962H9855202VXX |
5962F9855202QXX | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham PLC | UT69R00016GCC vs 5962F9855202QXX |
5962R9855202QXC | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Power Products | UT69R00016GCC vs 5962R9855202QXC |
UT69R00016GCAH | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham PLC | UT69R00016GCC vs UT69R00016GCAH |
5962H9855202QXX | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | UT69R00016GCC vs 5962H9855202QXX |
5962-9855202QXA | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Power Products | UT69R00016GCC vs 5962-9855202QXA |
5962-9855202QXC | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | UT69R00016GCC vs 5962-9855202QXC |
UT69R00016GCC | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Semiconductor Solutions | UT69R00016GCC vs UT69R00016GCC |
5962G9855202VXC | RISC Microcontroller, 32-Bit, 16MHz, CMOS, CPGA144, CERAMIC, PGA-144 | Cobham Power Products | UT69R00016GCC vs 5962G9855202VXC |