Part Details for UT7118L-T92-B-K by Unisonic Technologies Co Ltd
Overview of UT7118L-T92-B-K by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for UT7118L-T92-B-K
UT7118L-T92-B-K CAD Models
UT7118L-T92-B-K Part Data Attributes:
|
UT7118L-T92-B-K
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UT7118L-T92-B-K
Unisonic Technologies Co Ltd
Fixed Positive LDO Regulator, 1.8V, CMOS, TO-92, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | O-XBCY-T3 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.03 A | |
Output Voltage1-Max | 1.843 V | |
Output Voltage1-Min | 1.757 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2.4% |