UT80CRH196KDS-WPA
Description: Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS, PQFP68,

Overview of UT80CRH196KDS-WPA by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for UT80CRH196KDS-WPA by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UT80CRH196KDS-WPA by Cobham PLC

UT80CRH196KDS-WPA
Cobham PLC
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
COBHAM PLC
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
16
CPU Family
8096
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-F68
Length
24.13 mm
Number of I/O Lines
24
Number of Terminals
68
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFF
Package Equivalence Code
QFL68,.95SQ
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
RAM (bytes)
1000
Screening Level
38535Q/M;38534H;883B
Speed
20 MHz
Supply Current-Max
130 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. UT80CRH196KDS-WPA
    Cobham PLC
    Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS, PQFP68,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UT80CRH196KDS-WPA by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UT80CRH196KDS-WPA by Cobham PLC

Select Manufacturer
Which Manufacturer of UT80CRH196KDS-WPA would you like to use for your alert(s)?
  • Please alert me when UT80CRH196KDS-WPA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UT80CRH196KDS-WPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UT80CRH196KDS-WPA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UT80CRH196KDS-WPA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UT80CRH196KDS-WPA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UT80CRH196KDS-WPA by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: