Part Details for UT80CRH196KDS-WWC by Cobham Advanced Electronic Solutions
Overview of UT80CRH196KDS-WWC by Cobham Advanced Electronic Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for UT80CRH196KDS-WWC
UT80CRH196KDS-WWC CAD Models
UT80CRH196KDS-WWC Part Data Attributes
|
UT80CRH196KDS-WWC
Cobham Advanced Electronic Solutions
Buy Now
Datasheet
|
Compare Parts:
UT80CRH196KDS-WWC
Cobham Advanced Electronic Solutions
Microcontroller, 16-Bit, 8096 CPU, 20MHz, CMOS, CQFP68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX MICROELECTRONIC SOLUTIONS | |
Package Description | QFF, QFL68,.95SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | 8096 | |
JESD-30 Code | S-XQFP-F68 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Code | QFF | |
Package Equivalence Code | QFL68,.95SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1000 | |
Screening Level | 38535Q/M;38534H;883B | |
Speed | 20 MHz | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |