-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIVERSAL SERIAL BUS CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y4222
|
Newark | Usb Type-C Port Controller 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip UTC2000T/MG Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 | Buy Now |
DISTI #
UTC2000T/MG-ND
|
DigiKey | IC PORT CTLR USB TYPE C 16QFN Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1500 | Buy Now |
DISTI #
UTC2000T/MG
|
Avnet Americas | USB Type-C Port Controller 16-Pin QFN T/R - Tape and Reel (Alt: UTC2000T/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4400 | Buy Now |
DISTI #
579-UTC2000T/MG
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller RoHS: Compliant | 2455 |
|
$1.1500 / $1.4400 | Buy Now |
DISTI #
UTC2000T/MG
|
Microchip Technology Inc | Low Cost USB Type-C Controller, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$0.9500 / $1.4400 | Buy Now |
|
Future Electronics | USB Type-C Port Controller 16 QFN 3x3x0.9mm T/R RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 9900 Factory Stock |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
UTC2000T/MG
|
Avnet Americas | USB Type-C Port Controller 16-Pin QFN T/R - Tape and Reel (Alt: UTC2000T/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 / $1.4400 | Buy Now |
|
Ameya Holding Limited | IC PORT CTLR USB TYPE C 16QFN | 9900 |
|
RFQ | |
|
NAC | USB Type-C Port Controller - Package: 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 6600 |
|
$1.1500 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UTC2000T/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UTC2000T/MG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | USB | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for UTC2000T/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC2000T/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTC2000-E/MG042 | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | UTC2000T/MG vs UTC2000-E/MG042 |
UTC2000/MG | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | UTC2000T/MG vs UTC2000/MG |