Part Details for UTC2000T-E/MG by Microchip Technology Inc
Overview of UTC2000T-E/MG by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTC2000T-E/MG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y1574
|
Newark | Usb Type-C Port Controller 16 Qfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip UTC2000T-E/MG RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
UTC2000T-E/MG-ND
|
DigiKey | IC PORT CTLR USB TYPE C 16QFN Min Qty: 3300 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
UTC2000T-E/MG
|
Avnet Americas | USB Power SW USB Power Distribution Switch Single 4.5V to 5.5V 0.5A 16-Pin QFN T/R - Tape and Reel (Alt: UTC2000T-E/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.7700 | Buy Now |
DISTI #
579-UTC2000T-E/MG
|
Mouser Electronics | USB Interface IC USB Type-C Port Controller RoHS: Compliant | 0 |
|
$1.4500 | Order Now |
DISTI #
UTC2000T-E/MG
|
Microchip Technology Inc | Low Cost USB Type-C Controller, Projected EOL: 2039-09-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.1800 / $1.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.4400 / $3.9400 | Buy Now |
|
NAC | USB Type-C Port Controller - Package: 16 QFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.4500 / $1.7800 | Buy Now |
|
NexGen Digital | 2050 |
|
RFQ | ||
DISTI #
UTC2000T-E/MG
|
Avnet Silica | USB Power SW USB Power Distribution Switch Single 4.5V to 5.5V 0.5A 16-Pin QFN T/R (Alt: UTC2000T-E/MG) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for UTC2000T-E/MG
UTC2000T-E/MG CAD Models
UTC2000T-E/MG Part Data Attributes
|
UTC2000T-E/MG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UTC2000T-E/MG
Microchip Technology Inc
UNIVERSAL SERIAL BUS CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | USB | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 1.35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UTC2000T-E/MG
This table gives cross-reference parts and alternative options found for UTC2000T-E/MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTC2000T-E/MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTC2000-E/MG042 | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | UTC2000T-E/MG vs UTC2000-E/MG042 |
UTC2000T-E/MG042 | USB Bus Controller, CMOS | Microchip Technology Inc | UTC2000T-E/MG vs UTC2000T-E/MG042 |
UTC2000/MG | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | UTC2000T-E/MG vs UTC2000/MG |
UTC2000-I/MG | UNIVERSAL SERIAL BUS CONTROLLER | Microchip Technology Inc | UTC2000T-E/MG vs UTC2000-I/MG |