Part Details for UTLMR33M50TB4X7 by IBS Electronics Inc
Overview of UTLMR33M50TB4X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLMR33M50TB4X7
UTLMR33M50TB4X7 CAD Models
UTLMR33M50TB4X7 Part Data Attributes
|
UTLMR33M50TB4X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLMR33M50TB4X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box; Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | UTLM |
Alternate Parts for UTLMR33M50TB4X7
This table gives cross-reference parts and alternative options found for UTLMR33M50TB4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTLMR33M50TB4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USL1HR33MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTLMR33M50TB4X7 vs USL1HR33MDD1CV |
USL1HR33MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTLMR33M50TB4X7 vs USL1HR33MDD1CP |
USP1HR33MDD1BB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTLMR33M50TB4X7 vs USP1HR33MDD1BB |
USL1HR33MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTLMR33M50TB4X7 vs USL1HR33MDD1CM |
SS1H334M04007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount | Samwha Electronics | UTLMR33M50TB4X7 vs SS1H334M04007 |
ESRG500ETDR33MD07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UTLMR33M50TB4X7 vs ESRG500ETDR33MD07D |
USP1HR33MDD1CM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTLMR33M50TB4X7 vs USP1HR33MDD1CM |
USP1HR33MDD1TP | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTLMR33M50TB4X7 vs USP1HR33MDD1TP |
USP1HR33MDD1CV | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTLMR33M50TB4X7 vs USP1HR33MDD1CV |
NRE-SR33M50V4X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UTLMR33M50TB4X7 vs NRE-SR33M50V4X7TBSTF |