Part Details for UTLMR33M63CF25X7 by IBS Electronics Inc
Overview of UTLMR33M63CF25X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTLMR33M63CF25X7
UTLMR33M63CF25X7 CAD Models
UTLMR33M63CF25X7 Part Data Attributes
|
UTLMR33M63CF25X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
UTLMR33M63CF25X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | UTLM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | UTLM |