Part Details for UTM1C101MPA1CC by Nichicon Corporation
Overview of UTM1C101MPA1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTM1C101MPA1CC
UTM1C101MPA1CC CAD Models
UTM1C101MPA1CC Part Data Attributes
|
UTM1C101MPA1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTM1C101MPA1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0026 mA | |
Manufacturer Series | TM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UTM1C101MPA1CC
This table gives cross-reference parts and alternative options found for UTM1C101MPA1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTM1C101MPA1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USW1C101MDA1CM | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UTM1C101MPA1CC vs USW1C101MDA1CM |
UVP1C101MPT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C101MPA1CC vs UVP1C101MPT |
NRSA101M16V6.3X11C(.200) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UTM1C101MPA1CC vs NRSA101M16V6.3X11C(.200) |
16ME100HLBM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UTM1C101MPA1CC vs 16ME100HLBM |
USL1C101M0511BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UTM1C101MPA1CC vs USL1C101M0511BB |
CE04W1C101MD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | UTM1C101MPA1CC vs CE04W1C101MD |
B41002A4107M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UTM1C101MPA1CC vs B41002A4107M002 |
UKL1C101MPAANATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UTM1C101MPA1CC vs UKL1C101MPAANATA |
UFX1C101MEJ1TP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | Nichicon Corporation | UTM1C101MPA1CC vs UFX1C101MEJ1TP |
B41821A4107M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | UTM1C101MPA1CC vs B41821A4107M003 |