Part Details for UTO517 by Teledyne Cougar Inc
Overview of UTO517 by Teledyne Cougar Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTO517
UTO517 CAD Models
UTO517 Part Data Attributes
|
UTO517
Teledyne Cougar Inc
Buy Now
Datasheet
|
Compare Parts:
UTO517
Teledyne Cougar Inc
RF/Microwave Amplifier, 5 MHz - 500 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC SEALED, TO-8U, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE COUGAR INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for UTO517
This table gives cross-reference parts and alternative options found for UTO517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTO517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTO517 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, | Avantek Inc | UTO517 vs UTO517 |
UTO517 | Wide Band Low Power Amplifier, 5MHz Min, 500MHz Max, HERMETIC SEALED, TO-8U, 4 PIN | Teledyne Technologies Inc | UTO517 vs UTO517 |