Part Details for TM6581PM by Spectrum Control
Overview of TM6581PM by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TM6581PM
TM6581PM CAD Models
TM6581PM Part Data Attributes
|
TM6581PM
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
TM6581PM
Spectrum Control
Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
Additional Feature | I/P POWER-MAX (PEAK)=27DBM | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |
Alternate Parts for TM6581PM
This table gives cross-reference parts and alternative options found for TM6581PM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6581PM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6581PM | Wide Band Low Power Amplifier, 20MHz Min, 500MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6581PM vs TM6581PM |