Part Details for UTP6A200OR by Panduit Corp
Results Overview of UTP6A200OR by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UTP6A200OR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000003964516
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Orange UTP Ca | 0 |
|
Buy Now |
Part Details for UTP6A200OR
UTP6A200OR CAD Models
UTP6A200OR Part Data Attributes
|
|
UTP6A200OR
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
UTP6A200OR
Panduit Corp
Cable Assembly
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 10 Weeks | |
| Approvals | Csa; Cul; Iec; Ul | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.081 Mm2 | |
| DIN Conformance | No | |
| Diameter | 4.7 Mm | |
| IEC Conformance | Yes | |
| Length | 60.96 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | -10 °C | |
| Shielding | No | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Communication Cable |