Part Details for UTS1H2R2MDD1BA by Nichicon Corporation
Overview of UTS1H2R2MDD1BA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UTS1H2R2MDD1BA
UTS1H2R2MDD1BA CAD Models
UTS1H2R2MDD1BA Part Data Attributes:
|
UTS1H2R2MDD1BA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UTS1H2R2MDD1BA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 22 mA | |
Series | TS | |
Terminal Pitch | 5 mm |
Alternate Parts for UTS1H2R2MDD1BA
This table gives cross-reference parts and alternative options found for UTS1H2R2MDD1BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTS1H2R2MDD1BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USV1H2R2MFD1BA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTS1H2R2MDD1BA vs USV1H2R2MFD1BA |
50MH72R2MEFCT54X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | UTS1H2R2MDD1BA vs 50MH72R2MEFCT54X7 |
SS050M2R20A1F-0407 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | UTS1H2R2MDD1BA vs SS050M2R20A1F-0407 |
USV1H2R2MFD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTS1H2R2MDD1BA vs USV1H2R2MFD1BB |
USV1H2R2MFD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | UTS1H2R2MDD1BA vs USV1H2R2MFD1TC |
50ME2R2LS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | SUN Electronic Industries Corporation | UTS1H2R2MDD1BA vs 50ME2R2LS |
22R2LFM0407SSN311C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UTS1H2R2MDD1BA vs 22R2LFM0407SSN311C |
UTS1H2R2MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | UTS1H2R2MDD1BA vs UTS1H2R2MDD1TE |
12R2LFM0407SSN111F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UTS1H2R2MDD1BA vs 12R2LFM0407SSN111F |
50MH72R2MEFCTZ4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | UTS1H2R2MDD1BA vs 50MH72R2MEFCTZ4X7 |