UTS1HR47MDD
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of UTS1HR47MDD by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UTS1HR47MDD by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UTS1HR47MDD by Nichicon Corporation

UTS1HR47MDD
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.003 mA
Length
7 mm
Manufacturer Series
TS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
5.2 mA
Series
TS
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
1.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UTS1HR47MDD
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for UTS1HR47MDD

This table gives cross-reference parts and alternative options found for UTS1HR47MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UTS1HR47MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2R47LFM0407LLN4110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 2R47LFM0407LLN4110
1R47LFM0407NPN011M Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 1R47LFM0407NPN011M
1R47LFM0407SSN711R CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 1R47LFM0407SSN711R
8R47LFM0407LLN211J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 8R47LFM0407LLN211J
50MH70R47MEFC4X7 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation UTS1HR47MDD vs 50MH70R47MEFC4X7
8R47LFM0407SSN511M CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 8R47LFM0407SSN511M
8R47LFM0407NPN411D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 8R47LFM0407NPN411D
8R47LFM0407SS01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 8R47LFM0407SS01E
1R47LFM0407LLN311R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 1R47LFM0407LLN311R
1R47LFM0407SSN411C CAP,AL2O3,470NF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd UTS1HR47MDD vs 1R47LFM0407SSN411C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UTS1HR47MDD by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UTS1HR47MDD by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UTS1HR47MDD would you like to use for your alert(s)?
  • Please alert me when UTS1HR47MDD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UTS1HR47MDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UTS1HR47MDD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UTS1HR47MDD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UTS1HR47MDD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UTS1HR47MDD by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: