-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3379
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ud Series, Msl:-Rohs Compliant: Yes |Nichicon UUD0J102MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 | Buy Now |
DISTI #
55K0994
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 6.3V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:1000Μf, Voltage(Dc):6.3V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Nichicon UUD0J102MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.2450 | Buy Now |
DISTI #
493-2240-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5097 In Stock |
|
$0.1790 / $0.6700 | Buy Now |
DISTI #
647-UUD0J102MNL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 1000uF AEC-Q200 RoHS: Compliant | 669 |
|
$0.1820 / $0.6700 | Buy Now |
|
Future Electronics | UD Series 1000 uF 6.3 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
70327552
|
Verical | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 450mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2327 | Americas - 10000 |
|
$0.1759 / $0.2691 | Buy Now |
DISTI #
30586327
|
Verical | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 450mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 49 Package Multiple: 1 | Americas - 5885 |
|
$0.2700 / $0.4388 | Buy Now |
DISTI #
77780673
|
Verical | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10mm) SMD 450mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 173 Package Multiple: 1 | Americas - 1368 |
|
$0.4677 / $0.4833 | Buy Now |
|
Bristol Electronics | 1933 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 215 |
|
$0.1688 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD0J102MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD0J102MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 225 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |