Part Details for UUD0J471MNL1GS by Nichicon Corporation
Overview of UUD0J471MNL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUD0J471MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1002
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUD0J471MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2170 | Buy Now |
DISTI #
493-2238-1-ND
|
DigiKey | CAP ALUM 470UF 20% 6.3V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1641 In Stock |
|
$0.1618 / $0.7200 | Buy Now |
DISTI #
647-UUD0J471MNL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 470uF AEC-Q200 RoHS: Compliant | 1000 |
|
$0.1670 / $0.7100 | Buy Now |
|
Future Electronics | UD Series 470 uF 6.3 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1680 / $0.1880 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ | ||
DISTI #
UUD0J471MNL1GS
|
TME | Capacitor: electrolytic, SMD, 470uF, 6.3VDC, Ø8x10mm, ±20%, 5000h Min Qty: 2000 | 0 |
|
$0.2060 | RFQ |
DISTI #
UUD0J471MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUD0J471MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UUD0J471MNL1GS
UUD0J471MNL1GS CAD Models
UUD0J471MNL1GS Part Data Attributes:
|
UUD0J471MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD0J471MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02961 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 225 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UUD0J471MNL1GS
This table gives cross-reference parts and alternative options found for UUD0J471MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD0J471MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVH0J471MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UUD0J471MNL1GS vs CVH0J471MG10-R |