-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K9537
|
Newark | Smd Aluminium Electrolytic Capacitor, Ud Series, 100 F, 50 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Nichicon UUD1H101MNL1GS Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37442 |
|
$0.2600 / $0.5510 | Buy Now |
DISTI #
55K1047
|
Newark | Aluminum Electrolytic Capacitor 100Uf 50V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ud Series Rohs Compliant: Yes |Nichicon UUD1H101MNL1GS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2360 | Buy Now |
DISTI #
58R3418
|
Newark | Aluminum Electrolytic Capacitor 100Uf 50V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ud Series, Msl:- Rohs Compliant: Yes |Nichicon UUD1H101MNL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2600 / $0.5510 | Buy Now |
DISTI #
493-2306-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
63119 In Stock |
|
$0.1310 / $0.5800 | Buy Now |
DISTI #
647-UUD1H101MNL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 100uF AEC-Q200 RoHS: Compliant | 5571 |
|
$0.2020 / $0.5800 | Buy Now |
|
Future Electronics | UD Series 100 uF 50 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 221500Reel |
|
$0.1670 / $0.1860 | Buy Now |
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, SURFACE MOUNT, 3333 | 204 |
|
$0.2080 / $0.3120 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, SURFACE MOUNT, 3333 | 372 |
|
$0.4750 / $0.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1H101MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1H101MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.05 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for UUD1H101MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUD1H101MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVH1H101MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UUD1H101MNL1GS vs CVH1H101MG10-R |