-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1060
|
Newark | Aluminum Electrolytic Capacitor 15Uf 35V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:15Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ud Series Rohs Compliant: Yes |Nichicon UUD1V150MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1500 | Buy Now |
DISTI #
58R3434
|
Newark | Capacitor Alum Elec 15Uf 35V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:15Μf, Voltage(Dc):35V, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Ud Series, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon UUD1V150MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1730 | Buy Now |
DISTI #
493-2283-1-ND
|
DigiKey | CAP ALUM 15UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17700 In Stock |
|
$0.0892 / $0.2900 | Buy Now |
DISTI #
647-UUD1V150MCL
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 15uF AEC-Q200 RoHS: Compliant | 2791 |
|
$0.0890 / $0.2900 | Buy Now |
|
Future Electronics | UD Series 15 uF 35 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0961 / $0.1100 | Buy Now |
|
Quest Components | 800 |
|
$0.3380 / $0.8450 | Buy Now | |
DISTI #
UUD1V150MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35volts 15uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.0850 / $0.0890 | Buy Now |
DISTI #
UUD1V150MCL1GS
|
TME | Capacitor: electrolytic, SMD, 15uF, 35VDC, Ø5x5.8mm, ±20%, 2000h, 1Ω Min Qty: 5000 | 0 |
|
$0.1130 | RFQ |
DISTI #
UUD1V150MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 15 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UUD1V150MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUD1V150MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUD1V150MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 15 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00525 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 75 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |