-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R8697
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UUL1H220MCL1GS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2360 | Buy Now |
DISTI #
493-9522-1-ND
|
DigiKey | CAP ALUM 22UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1132 In Stock |
|
$0.2333 / $0.8300 | Buy Now |
DISTI #
647-UUL1H220MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 RoHS: Compliant | 1555 |
|
$0.1750 / $0.6400 | Buy Now |
|
Future Electronics | CAP ALUM 22UF 20% 50V SMD RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 33 Weeks Container: Reel | 1800Reel |
|
$0.1650 / $0.1810 | Buy Now |
DISTI #
31052291
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 49mA 5000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 150 |
|
$0.2663 | Buy Now |
DISTI #
UUL1H220MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 22uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1870 | Buy Now |
DISTI #
UUL1H220MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 50 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UUL1H220MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100767990
|
Chip1Stop | Cap Aluminum Lytic 22uF 50V 20% (6.3 X 7.7mm) SMD 49mA 5000h 105℃ T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 150 |
|
$0.2130 / $0.3440 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP ALUM 22UF 20% 50V SMD | 687 |
|
$0.2633 / $0.4644 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 900 | 300 |
|
$4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UUL1H220MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUL1H220MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.011 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 49 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |