Part Details for UUX1V221MNR1GS by Nichicon Corporation
Overview of UUX1V221MNR1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UUX1V221MNR1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | CHIP TYPE ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141 RoHS: Not Compliant | Europe - 48000 |
|
RFQ |
Part Details for UUX1V221MNR1GS
UUX1V221MNR1GS CAD Models
UUX1V221MNR1GS Part Data Attributes
|
UUX1V221MNR1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UUX1V221MNR1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.231 mA | |
Manufacturer Series | UX | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 450 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for UUX1V221MNR1GS
This table gives cross-reference parts and alternative options found for UUX1V221MNR1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UUX1V221MNR1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41123A7227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | UUX1V221MNR1GS vs B41123A7227M000 |
JC1V227M10010VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Samwha Electronics | UUX1V221MNR1GS vs JC1V227M10010VR |
B41145B7227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | UUX1V221MNR1GS vs B41145B7227M000 |
UUA1V221MNR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, CHIP | Nichicon Corporation | UUX1V221MNR1GS vs UUA1V221MNR1GS |
B41125B7227M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, ROHS COMPLIANT | TDK Epcos | UUX1V221MNR1GS vs B41125B7227M000 |
35TFV220M10X10.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 220uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | Rubycon Corporation | UUX1V221MNR1GS vs 35TFV220M10X10.5 |
UWZ1V221MCLGS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | UUX1V221MNR1GS vs UWZ1V221MCLGS |