Part Details for UVK1V472MHD1CC by Nichicon Corporation
Overview of UVK1V472MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVK1V472MHD1CC
UVK1V472MHD1CC CAD Models
UVK1V472MHD1CC Part Data Attributes
|
UVK1V472MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK1V472MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2500 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVK1V472MHD1CC
This table gives cross-reference parts and alternative options found for UVK1V472MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK1V472MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35PK4700MRK16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVK1V472MHD1CC vs 35PK4700MRK16X35.5 |
MALREKA05JL447F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK1V472MHD1CC vs MALREKA05JL447F00K |
35PK4700MEFCGC16X35.5 | CAP ALUM 4700UF 20% 35V RADIAL | Rubycon Corporation | UVK1V472MHD1CC vs 35PK4700MEFCGC16X35.5 |
35PK4700MEFCRK16X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVK1V472MHD1CC vs 35PK4700MEFCRK16X35.5 |
ESMQ350EC3472MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Chemi-Con | UVK1V472MHD1CC vs ESMQ350EC3472MLP1S |
35PK4700MCC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1V472MHD1CC vs 35PK4700MCC16X35.5 |
35PK4700MGC16X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVK1V472MHD1CC vs 35PK4700MGC16X35.5 |
UVK1V472MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | UVK1V472MHD1CC vs UVK1V472MHD1CA |
MALREKA00JL447F00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVK1V472MHD1CC vs MALREKA00JL447F00K |
ESMQ350ELL472MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVK1V472MHD1CC vs ESMQ350ELL472MLP1S |