UVP1J100MED1CA
Nichicon Corporation
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED

Overview of UVP1J100MED1CA by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for UVP1J100MED1CA by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVP1J100MED1CA by Nichicon Corporation

UVP1J100MED1CA
Nichicon Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.0189 mA
Length
11 mm
Manufacturer Series
VP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
57 mA
Series
VP
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
MATTE TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. UVP1J100MED1CA
    Nichicon Corporation
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for UVP1J100MED1CA

This table gives cross-reference parts and alternative options found for UVP1J100MED1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1J100MED1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100LGMAA11NPN78FF Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 8100LGMAA11NPN78FF
2100LGMAA11LLN485J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 2100LGMAA11LLN485J
8100LGMAA11NPN081J Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 8100LGMAA11NPN081J
8100LGMAA11NP05D Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 8100LGMAA11NP05D
8100LGMAA11NPN98FR Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 8100LGMAA11NPN98FR
1100LGMAA11LLN1850 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 1100LGMAA11LLN1850
2100LGMAA11NPN085B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 2100LGMAA11NPN085B
8100LGMAA11NPN5P Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 8100LGMAA11NPN5P
1100LGMAA11LLN18FA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 1100LGMAA11LLN18FA
1100LGMAA11LLN28EA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 10uF, Fenghua (HK) Electronics Ltd UVP1J100MED1CA vs 1100LGMAA11LLN28EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVP1J100MED1CA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVP1J100MED1CA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVP1J100MED1CA would you like to use for your alert(s)?
  • Please alert me when UVP1J100MED1CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVP1J100MED1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVP1J100MED1CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVP1J100MED1CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVP1J100MED1CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVP1J100MED1CA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: