Part Details for UVR1A102MPD1TD by Nichicon Corporation
Overview of UVR1A102MPD1TD by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1A102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2734
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 10V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVR1A102MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 190 |
|
$0.2200 / $0.6660 | Buy Now |
DISTI #
493-5903-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2568 In Stock |
|
$0.0985 / $0.3200 | Buy Now |
DISTI #
647-UVR1A102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 85c RoHS: Compliant | 1218 |
|
$0.0980 / $0.3200 | Buy Now |
DISTI #
70187577
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 10V 20%, Radial 10X12.5 LS 5 mm | Nichicon UVR1A102MPD1TD RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1130 | RFQ |
|
Future Electronics | VR Series 1000 uF 10 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 2500Ammo Pack |
|
$0.1000 / $0.1130 | Buy Now |
DISTI #
UVR1A102MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 10V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 23000 In Stock |
|
$0.1020 / $0.1630 | Buy Now |
|
New Advantage Corporation | VR Series 1000 uF 10 V 85�C �10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.1261 / $0.1351 | Buy Now |
Part Details for UVR1A102MPD1TD
UVR1A102MPD1TD CAD Models
UVR1A102MPD1TD Part Data Attributes:
|
UVR1A102MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1A102MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1A102MPD1TD
This table gives cross-reference parts and alternative options found for UVR1A102MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1A102MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSS102M10V10X12.5TB12.7MMPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1A102MPD1TD vs NRSS102M10V10X12.5TB12.7MMPF |
ESRG100ETE102MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | Chemi-Con | UVR1A102MPD1TD vs ESRG100ETE102MJC5S |
SD1A108M1012MSS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVR1A102MPD1TD vs SD1A108M1012MSS |