Part Details for UVR1C220MDD1TD by Nichicon Corporation
Overview of UVR1C220MDD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1C220MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12765-1-ND
|
DigiKey | CAP ALUM 22UF 20% 16V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
289 In Stock |
|
$0.0946 / $0.2600 | Buy Now |
DISTI #
70187474
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF 16V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1C220MDD1TD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
|
Quest Components | 2400 |
|
$0.1124 / $0.5620 | Buy Now |
Part Details for UVR1C220MDD1TD
UVR1C220MDD1TD CAD Models
UVR1C220MDD1TD Part Data Attributes
|
UVR1C220MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C220MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01056 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1C220MDD1TD
This table gives cross-reference parts and alternative options found for UVR1C220MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C220MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515D226M016JA6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C220MDD1TD vs 515D226M016JA6AE3 |
UKL1C220MDDANAFA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C220MDD1TD vs UKL1C220MDDANAFA |
UKL1C220MDDANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C220MDD1TD vs UKL1C220MDDANACV |
BSME160ELL220ME11D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1C220MDD1TD vs BSME160ELL220ME11D |
UVP1C220MDD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C220MDD1TD vs UVP1C220MDD1CA |
NRSA220M16V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVR1C220MDD1TD vs NRSA220M16V5X11TR |
NRSA220M16V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1C220MDD1TD vs NRSA220M16V5X11F |
NNR220M16V5X11TBSTF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1C220MDD1TD vs NNR220M16V5X11TBSTF |
NRSA220M16V5X11TRST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVR1C220MDD1TD vs NRSA220M16V5X11TRST |
UKL1C220MDDANACA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C220MDD1TD vs UKL1C220MDDANACA |