Part Details for UVR1C472MHD1AA by Nichicon Corporation
Overview of UVR1C472MHD1AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1C472MHD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR1C472MHD1AA-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 630 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5196 | Buy Now |
DISTI #
647-UVR1C472MHD1AA
|
Mouser Electronics | Nichicon | 0 |
|
$0.3890 / $1.1500 | Order Now |
Part Details for UVR1C472MHD1AA
UVR1C472MHD1AA CAD Models
UVR1C472MHD1AA Part Data Attributes
|
UVR1C472MHD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C472MHD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2100 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVR1C472MHD1AA
This table gives cross-reference parts and alternative options found for UVR1C472MHD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C472MHD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YK4700MRX16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVR1C472MHD1AA vs 16YK4700MRX16X25 |
8472LCM1625WPN18E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UVR1C472MHD1AA vs 8472LCM1625WPN18E0 |
1472LCM1625WPN48FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UVR1C472MHD1AA vs 1472LCM1625WPN48FM |
UFW1C472MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C472MHD1AA vs UFW1C472MHD1CP |
2472LCM1625WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UVR1C472MHD1AA vs 2472LCM1625WPN98FC |
2472LCM1625WPN785P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UVR1C472MHD1AA vs 2472LCM1625WPN785P |
1472LCM1625WPN3850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UVR1C472MHD1AA vs 1472LCM1625WPN3850 |
16YK4700MEFC16X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVR1C472MHD1AA vs 16YK4700MEFC16X25 |
1472LCM1625WPN28EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | UVR1C472MHD1AA vs 1472LCM1625WPN28EB |
ESMG160ELL472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1C472MHD1AA vs ESMG160ELL472ML25S |