Part Details for UVR1C472MHD1TN by Nichicon Corporation
Overview of UVR1C472MHD1TN by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1C472MHD1TN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2770
|
Newark | Aluminum Electrolytic Capacitor, 4700Uf, 16V, 20%, Radial, Capacitance:4700Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UVR1C472MHD1TN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 444 |
|
$0.3910 | Buy Now |
DISTI #
493-12771-1-ND
|
DigiKey | CAP ALUM 4700UF 20% 16V RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
989 In Stock |
|
$0.4287 / $1.2800 | Buy Now |
DISTI #
647-UVR1C472MHD1TN
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16 Volts 20% RoHS: Compliant | 242 |
|
$0.5080 / $1.2800 | Buy Now |
|
Future Electronics | UVR Series 4700 uF 16 V 2 kHrs 85°C Ø16 x 25 mm LS=7.5 mm Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 33 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4600 / $0.5150 | Buy Now |
DISTI #
UVR1C472MHD1TN
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 4700uF 16 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Ammo Pack |
Americas - 500 In Stock |
|
$0.4540 / $0.6640 | Buy Now |
DISTI #
UVR1C472MHD1TN
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1C472MHD1TN) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1C472MHD1TN
UVR1C472MHD1TN CAD Models
UVR1C472MHD1TN Part Data Attributes
|
UVR1C472MHD1TN
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C472MHD1TN
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.256 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2100 mA | |
Surface Mount | NO | |
Tan Delta | 0.28 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1C472MHD1TN
This table gives cross-reference parts and alternative options found for UVR1C472MHD1TN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C472MHD1TN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203835472E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1C472MHD1TN vs MAL203835472E3 |
16YK4700MCE16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C472MHD1TN vs 16YK4700MCE16X25 |
16YK4700MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C472MHD1TN vs 16YK4700MCC16X25 |
ESMG160ETE472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1C472MHD1TN vs ESMG160ETE472ML25S |
16YK4700MCA16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1C472MHD1TN vs 16YK4700MCA16X25 |
16ME4700HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVR1C472MHD1TN vs 16ME4700HC |
ESMG160EC5472ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1C472MHD1TN vs ESMG160EC5472ML25S |
NRSS472M16V16X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1C472MHD1TN vs NRSS472M16V16X25F |
UFW1C472MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1C472MHD1TN vs UFW1C472MHD1CP |
227K472M016SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR1C472MHD1TN vs 227K472M016SP |