Part Details for UVR1E102MPD1AA by Nichicon Corporation
Overview of UVR1E102MPD1AA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1E102MPD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR1E102MPD1AA-ND
|
DigiKey | CAP ALUM 25V POLAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1580 In Stock |
|
$0.2277 / $0.9000 | Buy Now |
DISTI #
647-UVR1E102MPD1AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c 10x20 RoHS: Compliant | 4294 |
|
$0.1380 / $0.6100 | Buy Now |
|
Future Electronics | VR Series 1000 uF 25 V 85°C Ø10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 21 Weeks Container: Bag | 0Bag |
|
$0.1580 / $0.1820 | Buy Now |
DISTI #
UVR1E102MPD1AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 85c 10x20 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 34400 In Stock |
|
$0.1450 / $0.2560 | Buy Now |
|
Perfect Parts Corporation | 4674 |
|
RFQ |
Part Details for UVR1E102MPD1AA
UVR1E102MPD1AA CAD Models
UVR1E102MPD1AA Part Data Attributes
|
UVR1E102MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1E102MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1E102MPD1AA
This table gives cross-reference parts and alternative options found for UVR1E102MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1E102MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EASG250ETD102MJ20S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVR1E102MPD1AA vs EASG250ETD102MJ20S |
2102LDM1020WPN581P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1AA vs 2102LDM1020WPN581P |
ESMG250ELL102MJ20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UVR1E102MPD1AA vs ESMG250ELL102MJ20D |
2102LDM1020WPN185P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1AA vs 2102LDM1020WPN185P |
2102LDM1020WPN38FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1AA vs 2102LDM1020WPN38FC |
2102LDM1020WPN48EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1AA vs 2102LDM1020WPN48EC |
GSR102M025-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | Gemmy Electronics Co Ltd | UVR1E102MPD1AA vs GSR102M025-1020 |
REA102M1ESA-1020B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UVR1E102MPD1AA vs REA102M1ESA-1020B |
8102LDM1020WPN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1E102MPD1AA vs 8102LDM1020WPN4P |
RDLL1000M25CF310X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1000uF | IBS Electronics Inc | UVR1E102MPD1AA vs RDLL1000M25CF310X20 |