Part Details for UVR1H0R1MDD1TC by Nichicon Corporation
Overview of UVR1H0R1MDD1TC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR1H0R1MDD1TC
UVR1H0R1MDD1TC CAD Models
UVR1H0R1MDD1TC Part Data Attributes
|
UVR1H0R1MDD1TC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H0R1MDD1TC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1.3 mA | |
Series | VR | |
Terminal Pitch | 2 mm |
Alternate Parts for UVR1H0R1MDD1TC
This table gives cross-reference parts and alternative options found for UVR1H0R1MDD1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H0R1MDD1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK104M050AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVR1H0R1MDD1TC vs ESK104M050AC3LA |
ESK104M050AC3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | UVR1H0R1MDD1TC vs ESK104M050AC3AA |
SG1H104M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1H0R1MDD1TC vs SG1H104M05011PB |
UVR1H0R1MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1H0R1MDD1TC vs UVR1H0R1MDA |
50YK0R1MT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, | Rubycon Corporation | UVR1H0R1MDD1TC vs 50YK0R1MT15X11 |
ESK104M050AC3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | UVR1H0R1MDD1TC vs ESK104M050AC3KA |
SG1H104M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1H0R1MDD1TC vs SG1H104M05011PC |
230AR10M050SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR1H0R1MDD1TC vs 230AR10M050SP |
SME50VBR10M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR1H0R1MDD1TC vs SME50VBR10M5X11LL |
UKL1H0R1MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVR1H0R1MDD1TC vs UKL1H0R1MDA |