-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2793
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 50V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:3.5Mm Rohs Compliant: Yes |Nichicon UVR1H101MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 2213 |
|
$0.4060 | Buy Now |
DISTI #
493-5916-1-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
80006 In Stock |
|
$0.0538 / $0.3000 | Buy Now |
DISTI #
647-UVR1H101MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 85c RoHS: Compliant | 12988 |
|
$0.0890 / $0.3300 | Buy Now |
DISTI #
70187547
|
RS | Capacitor, Aluminum Electrolytic, Cap 100uF 50V 20%, Radial 8X11.5 LS 3.5 mm | Nichicon UVR1H101MPD1TD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2800 |
|
$0.0960 / $0.1130 | Buy Now |
|
Future Electronics | VR Series 100 uF 50 V 85°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 1000Ammo Pack |
|
$0.0697 / $0.0802 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 100 uF, THROUGH HOLE MOUNT | 98 |
|
$0.1078 / $0.1617 | Buy Now |
DISTI #
UVR1H101MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Americas - 41000 In Stock |
|
$0.0700 / $0.0790 | Buy Now |
DISTI #
UVR1H101MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1H101MPD1TD) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 4 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1822617
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Container: Ammo Pack | 2213 |
|
$0.1059 / $0.4103 | Buy Now |
DISTI #
1822617
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 50V, 20%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 47 Weeks, 5 Days Container: Ammo Pack | 2213 |
|
$0.4371 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1H101MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H101MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.15 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 260 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1H101MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H101MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK100MCE8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H101MPD1TD vs 50YK100MCE8X11.5 |
ELLA500ETE101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1H101MPD1TD vs ELLA500ETE101MHB5D |
ESMG500ETE101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1H101MPD1TD vs ESMG500ETE101MHB5D |
ESME500ETD101MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1H101MPD1TD vs ESME500ETD101MHB5S |
NRSA101M50V8X11.5TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1H101MPD1TD vs NRSA101M50V8X11.5TBSTF |
50YK100MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, | Rubycon Corporation | UVR1H101MPD1TD vs 50YK100MT78X11.5 |
NRSA101M50V8X11.5TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVR1H101MPD1TD vs NRSA101M50V8X11.5TBST |
50YK100M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1H101MPD1TD vs 50YK100M8X11.5 |
ELLA500ETD101MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H101MPD1TD vs ELLA500ETD101MHB5D |
SG1H107M0811MPG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR1H101MPD1TD vs SG1H107M0811MPG |