-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2795
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 50V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVR1H102MHD1TO RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.9150 | Buy Now |
DISTI #
493-12786-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
8748 In Stock |
|
$0.2960 / $1.2000 | Buy Now |
DISTI #
647-UVR1H102MHD1T0
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 85c RoHS: Compliant | 2226 |
|
$0.2930 / $0.7600 | Buy Now |
DISTI #
70187620
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 50V 20%, Radial 12.5X25 LS 5 mm | Nichicon UVR1H102MHD1TO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3735 |
|
$0.2230 | Buy Now |
|
Future Electronics | VR Series 1000 uF 50 V 85°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Ammo Pack | 500Ammo Pack |
|
$0.2900 / $0.3150 | Buy Now |
DISTI #
UVR1H102MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 3000 In Stock |
|
$0.2390 / $0.2510 | Buy Now |
DISTI #
UVR1H102MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1H102MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1H102MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H102MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.5 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1350 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1H102MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H102MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LFMAB25WPN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1H102MHD1TO vs 8102LFMAB25WPN58FB |
2102LFMAB25WPN785M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1H102MHD1TO vs 2102LFMAB25WPN785M |
8102LFMAB25WP00P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1H102MHD1TO vs 8102LFMAB25WP00P |
ESMG500ETD102MK25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Chemi-Con | UVR1H102MHD1TO vs ESMG500ETD102MK25M |
8102LFMAB25WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1H102MHD1TO vs 8102LFMAB25WP01E |
REA102M1HCC-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UVR1H102MHD1TO vs REA102M1HCC-1325P |
REA102M1HSC-1325P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | UVR1H102MHD1TO vs REA102M1HSC-1325P |
2102LFMAB25WPN98FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1H102MHD1TO vs 2102LFMAB25WPN98FP |
2102LFMAB25WPN081B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1H102MHD1TO vs 2102LFMAB25WPN081B |
1102LFMAB25WPN38F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | UVR1H102MHD1TO vs 1102LFMAB25WPN38F0 |