Part Details for UVR1H221MPD1TD by Nichicon Corporation
Overview of UVR1H221MPD1TD by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H221MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-5917-1-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4469 In Stock |
|
$0.1226 / $0.5500 | Buy Now |
DISTI #
647-UVR1H221MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 85c RoHS: Compliant | 329 |
|
$0.1770 / $0.7100 | Buy Now |
DISTI #
70187584
|
RS | Capacitor, Aluminum Electrolytic, Cap 220uF 50V 20%,Radial 10X12.5 LS 5 mm | Nichicon UVR1H221MPD1TD RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1300 | RFQ |
|
Future Electronics | VR Series 220 uF 50 V 85°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 12000Ammo Pack |
|
$0.1250 / $0.1400 | Buy Now |
DISTI #
UVR1H221MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 63000 In Stock |
|
$0.1270 / $0.1720 | Buy Now |
DISTI #
UVR1H221MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 50 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1H221MPD1TD) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | VR Series 220 uF 50 V 85�C �10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 9500 |
|
$0.1427 / $0.1529 | Buy Now |
Part Details for UVR1H221MPD1TD
UVR1H221MPD1TD CAD Models
UVR1H221MPD1TD Part Data Attributes
|
UVR1H221MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H221MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H221MPD1TD
This table gives cross-reference parts and alternative options found for UVR1H221MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H221MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK220MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H221MPD1TD vs 50YK220MCC10X12.5 |
ESRG500ETE221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Chemi-Con | UVR1H221MPD1TD vs ESRG500ETE221MJC5S |
50PK220MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H221MPD1TD vs 50PK220MCE10X12.5 |
B41821A6227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | UVR1H221MPD1TD vs B41821A6227M002 |
ESMG500ELL221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H221MPD1TD vs ESMG500ELL221MJC5S |
MALREKA00DC322H00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVR1H221MPD1TD vs MALREKA00DC322H00K |
50PK220MCC10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H221MPD1TD vs 50PK220MCC10X12.5 |
MALREKA00DC322HG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLAINT | Vishay Intertechnologies | UVR1H221MPD1TD vs MALREKA00DC322HG0K |
50YK220MCE10X12.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H221MPD1TD vs 50YK220MCE10X12.5 |
MALREKA00DC322HG0K | CAPACITOR, ALUMINUM ELECTROLYTIC, POLARIZED, 50 V, 220 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLAINT | Vishay Roederstein | UVR1H221MPD1TD vs MALREKA00DC322HG0K |