-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2131
|
Newark | Aluminum Electrolytic Capacitor 3300Uf, 50V, 20%, Radial, Capacitance:3300Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:-Rohs Compliant: Yes |Nichicon UVR1H332MHD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3800 | Buy Now |
DISTI #
493-1113-ND
|
DigiKey | CAP ALUM 3300UF 20% 50V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
2090 In Stock |
|
$0.9913 / $2.5900 | Buy Now |
DISTI #
647-UVR1H332MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volts 3300uF 18x35.5 20% 7.5LS RoHS: Compliant | 3874 |
|
$1.0400 / $2.3400 | Buy Now |
DISTI #
V36:1790_07816970
|
Arrow Electronics | Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2500mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 22 Weeks Date Code: 2222 | Americas - 125 |
|
$0.8699 / $0.9416 | Buy Now |
DISTI #
E02:0323_02902576
|
Arrow Electronics | Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2500mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2302 | Europe - 100 |
|
$1.0327 / $1.5753 | Buy Now |
DISTI #
70187640
|
RS | Capacitor, Aluminum Electrolytic, Cap 3300uF 50V 20%, Radial 18X35.5 LS 7.5 mm | Nichicon UVR1H332MHD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 282 |
|
$0.7400 | Buy Now |
|
Future Electronics | VR Series 3300uF 50V 85°C Ø18 x 35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Container: Box | 1200Box |
|
$0.8700 / $1.0700 | Buy Now |
DISTI #
30619158
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2500mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 2993 |
|
$0.7963 / $0.8075 | Buy Now |
DISTI #
79001420
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2500mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 876 |
|
$1.6716 / $2.3968 | Buy Now |
DISTI #
63063748
|
Verical | Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2500mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 2222 | Americas - 125 |
|
$0.8699 / $0.9416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1H332MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H332MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 4.95 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1H332MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H332MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YK3300MCA18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H332MHD vs 50YK3300MCA18X35.5 |
ECA1HAM332X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVR1H332MHD vs ECA1HAM332X |
ESMG500ETE332MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1H332MHD vs ESMG500ETE332MMP1S |
50YK3300MKC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR1H332MHD vs 50YK3300MKC18X35.5 |
50YK3300MGC18X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, | Rubycon Corporation | UVR1H332MHD vs 50YK3300MGC18X35.5 |
NRSS332M50V18X35.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR1H332MHD vs NRSS332M50V18X35.5F |
50YK3300MCC18X35.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H332MHD vs 50YK3300MCC18X35.5 |
50ME3300HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | UVR1H332MHD vs 50ME3300HC |
ESMG500EC5332MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1H332MHD vs ESMG500EC5332MMP1S |
REA332M1HBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVR1H332MHD vs REA332M1HBK-1836S |