Part Details for UVR1V470MDD1TA by Nichicon Corporation
Overview of UVR1V470MDD1TA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1V470MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2172
|
Newark | Capacitor Alum Elec 47Uf, 35V, 20%, Radial, Capacitance:47µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Nichicon UVR1V470MDD1TA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0760 | Buy Now |
DISTI #
493-5930-1-ND
|
DigiKey | CAP ALUM 47UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9244 In Stock |
|
$0.0524 / $0.2700 | Buy Now |
|
Future Electronics | VR Series 47 uF 35 V 85°C Ø5 x 11 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0380 / $0.0415 | Buy Now |
DISTI #
UVR1V470MDD1TA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1V470MDD1TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVR1V470MDD1TA
UVR1V470MDD1TA CAD Models
UVR1V470MDD1TA Part Data Attributes
|
UVR1V470MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V470MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.04935 mA | |
Length | 11 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 130 mA | |
Series | VR | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1V470MDD1TA
This table gives cross-reference parts and alternative options found for UVR1V470MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V470MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LEM0511WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 1470LEM0511WPN481B |
1470LEM0511WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 1470LEM0511WPN08EB |
ESMG350ETE470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR1V470MDD1TA vs ESMG350ETE470ME11D |
2470LEM0511WPN1810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 2470LEM0511WPN1810 |
2470LEM0511WPN78EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 2470LEM0511WPN78EJ |
1470LEM0511WPN381M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 1470LEM0511WPN381M |
2470LEM0511WPN485C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 2470LEM0511WPN485C |
8470LEM0511WPN58EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 8470LEM0511WPN58EJ |
8470LEM0511WPN48FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | UVR1V470MDD1TA vs 8470LEM0511WPN48FJ |
ESMG350ELL470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V470MDD1TA vs ESMG350ELL470ME11D |