-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2835
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Radial, Capacitance:470µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVR1V471MPD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 2013 |
|
$0.4780 | Buy Now |
DISTI #
493-5931-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4634 In Stock |
|
$0.1107 / $0.5700 | Buy Now |
DISTI #
647-UVR1V471MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 85c RoHS: Compliant | 13 |
|
$0.1020 / $0.4700 | Buy Now |
DISTI #
70187573
|
RS | Capacitor, Aluminum Electrolytic, Cap 470uF 35V 20%, Radial 10X16 LS 5 mm | Nichicon UVR1V471MPD1TD RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3140 | RFQ |
|
Future Electronics | VR Series 470 uF 35 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks Container: Ammo Pack | 10500Ammo Pack |
|
$0.0971 / $0.1080 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
550 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 632 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT | 3852 |
|
$0.1053 / $0.2430 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35 V, 470 uF, THROUGH HOLE MOUNT | 11 |
|
$1.9500 / $2.6000 | Buy Now |
DISTI #
UVR1V471MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 35V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 231000 In Stock |
|
$0.0990 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1V471MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1V471MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.4935 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 650 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1V471MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1V471MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYRV1V477D16ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF | TE Connectivity | UVR1V471MPD1TD vs TYRV1V477D16ML |
REA471M1VSA-1016T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | UVR1V471MPD1TD vs REA471M1VSA-1016T |
ESMQ350EBC471MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | UVR1V471MPD1TD vs ESMQ350EBC471MJ16S |
2471LEM1016WPN1810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVR1V471MPD1TD vs 2471LEM1016WPN1810 |
1471LEM1016WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVR1V471MPD1TD vs 1471LEM1016WPN08EB |
2471LEM1016WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVR1V471MPD1TD vs 2471LEM1016WPN481B |
2471LEM1016WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVR1V471MPD1TD vs 2471LEM1016WPN08EB |
ESMQ350ETD471MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1V471MPD1TD vs ESMQ350ETD471MJ16S |
8471LEM1016WP05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVR1V471MPD1TD vs 8471LEM1016WP05P |
1471LEM1016WPN185C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, | Fenghua (HK) Electronics Ltd | UVR1V471MPD1TD vs 1471LEM1016WPN185C |