-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2909
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 250V, 20%, Radial, Capacitance:10µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR2E100MPD1TD RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 207 |
|
$0.1000 | Buy Now |
DISTI #
65R2910
|
Newark | Capacitance:10µf, Voltage(Dc):250V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon UVR2E100MPD1TD RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1130 / $0.1430 | Buy Now |
DISTI #
493-12846-1-ND
|
DigiKey | CAP ALUM 10UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4177 In Stock |
|
$0.1111 / $0.5700 | Buy Now |
DISTI #
647-UVR2E100MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 250 Volts 20% RoHS: Compliant | 1290 |
|
$0.1050 / $0.4900 | Buy Now |
|
Quest Components | 800 |
|
$0.2640 / $0.8800 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 8000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4500 |
|
RFQ | |
DISTI #
UVR2E100MPD1TD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 250 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2E100MPD1TD) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR2E100MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E100MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.2 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR2E100MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E100MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
241F100M250SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR2E100MPD1TD vs 241F100M250SP |
SEK100M250E2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | UVR2E100MPD1TD vs SEK100M250E2 |
REA100M2ECC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2E100MPD1TD vs REA100M2ECC-1016B |
RDHV10M250TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | UVR2E100MPD1TD vs RDHV10M250TR6310X16 |
REA100M2EBK-1016C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2E100MPD1TD vs REA100M2EBK-1016C |
250YK10MEFCT810X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | UVR2E100MPD1TD vs 250YK10MEFCT810X16 |
ESMG251EBC100MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR2E100MPD1TD vs ESMG251EBC100MJ16S |
SK100M250R4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | UVR2E100MPD1TD vs SK100M250R4 |
REA100M2EBK-1016P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2E100MPD1TD vs REA100M2EBK-1016P |
SK100M250RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | UVR2E100MPD1TD vs SK100M250RT |