Part Details for UVR2ER47MED1CC by Nichicon Corporation
Overview of UVR2ER47MED1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2ER47MED1CC
UVR2ER47MED1CC CAD Models
UVR2ER47MED1CC Part Data Attributes
|
UVR2ER47MED1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2ER47MED1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 0.47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 15 mA | |
Series | VR | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVR2ER47MED1CC
This table gives cross-reference parts and alternative options found for UVR2ER47MED1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2ER47MED1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250PK0R47MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2ER47MED1CC vs 250PK0R47MEFCCA6.3X11 |
250PK0R47MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | UVR2ER47MED1CC vs 250PK0R47MEFCTA6.3X11 |
250PK0R47MKC6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2ER47MED1CC vs 250PK0R47MKC6.3X11 |
250PK0R47MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2ER47MED1CC vs 250PK0R47MEFCFA6.3X11 |
250PK0R47MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2ER47MED1CC vs 250PK0R47MEFCKC6.3X11 |
SME250VBR47M6X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR2ER47MED1CC vs SME250VBR47M6X11LL |
UVX2ER47MEA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2ER47MED1CC vs UVX2ER47MEA |
250YK0R47M6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVR2ER47MED1CC vs 250YK0R47M6.3X11 |
250YK0R47MFA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | UVR2ER47MED1CC vs 250YK0R47MFA6.3X11 |
250YK0R47MT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 0.47uF, | Rubycon Corporation | UVR2ER47MED1CC vs 250YK0R47MT16.3X11 |