Part Details for UVR2G100MHD1TO by Nichicon Corporation
Overview of UVR2G100MHD1TO by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2G100MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-12863-1-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.2361 / $0.8600 | Buy Now |
DISTI #
647-UVR2G100MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% RoHS: Compliant | 0 |
|
$0.2780 / $0.8700 | Order Now |
|
Future Electronics | VR Series 10 uF 400 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 2500Ammo Pack |
|
$0.2500 / $0.2750 | Buy Now |
DISTI #
UVR2G100MHD1TO
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.2100 / $0.2350 | Buy Now |
DISTI #
UVR2G100MHD1TO
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 400 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2G100MHD1TO) RoHS: Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 4 Weeks, 2 Days | Abacus - 22500 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu Radial 10uF 20% 400V 85C 2000hrs 130mA 5mm 12.5x20 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 18000 |
|
$0.3494 / $0.3755 | Buy Now |
Part Details for UVR2G100MHD1TO
UVR2G100MHD1TO CAD Models
UVR2G100MHD1TO Part Data Attributes
|
UVR2G100MHD1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2G100MHD1TO
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2G100MHD1TO
This table gives cross-reference parts and alternative options found for UVR2G100MHD1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2G100MHD1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME401ELL100MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2G100MHD1TO vs ESME401ELL100MK20S |
ESME401ETD100MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2G100MHD1TO vs ESME401ETD100MK20S |
UVR2G100MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2G100MHD1TO vs UVR2G100MHA |