Part Details for UVS0J332MNA6 by Nichicon Corporation
Overview of UVS0J332MNA6 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVS0J332MNA6
UVS0J332MNA6 CAD Models
UVS0J332MNA6 Part Data Attributes:
|
UVS0J332MNA6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVS0J332MNA6
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.2079 mA | |
Manufacturer Series | VS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for UVS0J332MNA6
This table gives cross-reference parts and alternative options found for UVS0J332MNA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVS0J332MNA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3PK332MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVS0J332MNA6 vs 6.3PK332MKC10X20 |
1SD0JWB338MSS10020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVS0J332MNA6 vs 1SD0JWB338MSS10020 |
1NR0JWB338MRN16025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVS0J332MNA6 vs 1NR0JWB338MRN16025 |
NRSA332M6.3V12.5X20F3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVS0J332MNA6 vs NRSA332M6.3V12.5X20F3 |
6.3WA3300MCA12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVS0J332MNA6 vs 6.3WA3300MCA12.5X16 |
B41004A2338M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVS0J332MNA6 vs B41004A2338M002 |
BSME6R3ETC332ML25S | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVS0J332MNA6 vs BSME6R3ETC332ML25S |
UKL0J332MHAANACV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVS0J332MNA6 vs UKL0J332MHAANACV |
6.3PK332MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVS0J332MNA6 vs 6.3PK332MCC10X20 |
SMQ6.3VB3300M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVS0J332MNA6 vs SMQ6.3VB3300M |