Part Details for UVX1H010MDA by Nichicon Corporation
Overview of UVX1H010MDA by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVX1H010MDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 725 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1uf, 50V, 20±% | 353 |
|
$0.0800 / $0.1280 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1uf, 50V, 20±% | 1697 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1uf, 50V, 20±% | 2160 |
|
$0.0960 / $0.3200 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 1uf, 50V, 20±% | 580 |
|
$0.1000 / $0.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 80 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for UVX1H010MDA
UVX1H010MDA CAD Models
UVX1H010MDA Part Data Attributes:
|
UVX1H010MDA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX1H010MDA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 10 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVX1H010MDA
This table gives cross-reference parts and alternative options found for UVX1H010MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1H010MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA1HAM010X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVX1H010MDA vs ECA1HAM010X |
NNR1R0M50V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVX1H010MDA vs NNR1R0M50V5X11 |
UKL1H010MDA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVX1H010MDA vs UKL1H010MDA |
ESME500ETD1R0ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVX1H010MDA vs ESME500ETD1R0ME11D |
SG1H105M05011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT | Samwha Electronics | UVX1H010MDA vs SG1H105M05011 |
SME50VB1R0M5X11LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVX1H010MDA vs SME50VB1R0M5X11LL |
50YK1M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVX1H010MDA vs 50YK1M5X11 |
NRSA1R0M50V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVX1H010MDA vs NRSA1R0M50V5X11TBF1 |
NLE-L1R0M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVX1H010MDA vs NLE-L1R0M50V5X11 |
NRSA1R0M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVX1H010MDA vs NRSA1R0M50V5X11TBSTF |