Part Details for UVX1H2R2MDA by Nichicon Corporation
Overview of UVX1H2R2MDA by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVX1H2R2MDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 2000h 85°C Bulk RoHS: Compliant |
217 In Stock |
|
$1.5000 / $2.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 12805 |
|
$0.0338 / $0.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2uf, 50V, 20±% | 5112 |
|
$1.1813 / $3.3750 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2uf, 50V, 20±% | 2317 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 2.2uf, 50V, 20±% | 10244 |
|
$0.0450 / $0.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 460 |
|
Buy Now |
Part Details for UVX1H2R2MDA
UVX1H2R2MDA CAD Models
UVX1H2R2MDA Part Data Attributes
|
UVX1H2R2MDA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX1H2R2MDA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 23 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVX1H2R2MDA
This table gives cross-reference parts and alternative options found for UVX1H2R2MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1H2R2MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA2R2M50V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVX1H2R2MDA vs NRSA2R2M50V5X11F |
ESME500ELL2R2ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVX1H2R2MDA vs ESME500ELL2R2ME11D |
SD1H225M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVX1H2R2MDA vs SD1H225M05011PB |
UKL1H2R2MDDANAFV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVX1H2R2MDA vs UKL1H2R2MDDANAFV |
UVP1H2R2MDD1CA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVX1H2R2MDA vs UVP1H2R2MDD1CA |
SD1H225M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVX1H2R2MDA vs SD1H225M05011TS |
UFW1H2R2MDD1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVX1H2R2MDA vs UFW1H2R2MDD1FV |
NRSA2R2M50V5X11TBF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVX1H2R2MDA vs NRSA2R2M50V5X11TBF1 |
50PK2R2MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVX1H2R2MDA vs 50PK2R2MEFCCE5X11 |
NRSA2R2M50V5X11TRF1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | UVX1H2R2MDA vs NRSA2R2M50V5X11TRF1 |