Part Details for UVZ1E102MPD1TD by Nichicon Corporation
Overview of UVZ1E102MPD1TD by Nichicon Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ1E102MPD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3145
|
Newark | Aluminum Electrolytic Capacitor, 1000Uf, 25V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UVZ1E102MPD1TD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 903 |
|
$0.2370 | Buy Now |
DISTI #
493-13452-1-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
45865 In Stock |
|
$0.1578 / $0.7000 | Buy Now |
DISTI #
647-UVZ1E102MPD1TD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% 105c RoHS: Compliant | 2523 |
|
$0.1420 / $0.6200 | Buy Now |
DISTI #
70187933
|
RS | Capacitor, Aluminum Electrolytic, Cap 1000uF 20% Radial 10X20 LS 5mm | Nichicon UVZ1E102MPD1TD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 960 |
|
$0.4270 / $0.6100 | Buy Now |
|
Future Electronics | VZ Series 1000 uF 25 V 105°C Ø10 x 20mm LS=5 mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 19 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1460 / $0.1630 | Buy Now |
DISTI #
64020156
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2241 | Americas - 8000 |
|
$0.1693 / $0.2034 | Buy Now |
DISTI #
30589345
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 124 Package Multiple: 1 | Americas - 7088 |
|
$0.2400 / $0.2563 | Buy Now |
DISTI #
77775968
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (10 X 20mm) Radial 5mm 680mA 2000h 105°C Ammo RoHS: Compliant Min Qty: 239 Package Multiple: 1 | Americas - 591 |
|
$0.3371 / $0.3483 | Buy Now |
DISTI #
UVZ1E102MPD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 20% 105c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 4500 In Stock |
|
$0.1410 / $0.2160 | Buy Now |
DISTI #
UVZ1E102MPD1TD
|
TME | Capacitor: electrolytic, THT, 1000uF, 25VDC, Ø10x20mm, Pitch: 5mm Min Qty: 1 | 591 |
|
$0.1990 / $0.5850 | Buy Now |
Part Details for UVZ1E102MPD1TD
UVZ1E102MPD1TD CAD Models
UVZ1E102MPD1TD Part Data Attributes
|
UVZ1E102MPD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1E102MPD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.75 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 680 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1E102MPD1TD
This table gives cross-reference parts and alternative options found for UVZ1E102MPD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1E102MPD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWS102M25V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1E102MPD1TD vs NRWS102M25V10X20 |
25YXA1000MSG10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVZ1E102MPD1TD vs 25YXA1000MSG10X20 |
25YXA1000MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1E102MPD1TD vs 25YXA1000MCC10X20 |
25YXA1000M10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ1E102MPD1TD vs 25YXA1000M10X20 |
RD1E108M10020JR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1E102MPD1TD vs RD1E108M10020JR |
25YXA1000MRX10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | UVZ1E102MPD1TD vs 25YXA1000MRX10X20 |
25YXA1000MKC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1E102MPD1TD vs 25YXA1000MKC10X20 |
NRWY102M25V10X20TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ1E102MPD1TD vs NRWY102M25V10X20TBF |
NRSY102M25V10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1E102MPD1TD vs NRSY102M25V10X20 |
RD1E108M10020QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1E102MPD1TD vs RD1E108M10020QL |