Part Details for UVZ1J102MHD1CP by Nichicon Corporation
Overview of UVZ1J102MHD1CP by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ1J102MHD1CP
UVZ1J102MHD1CP CAD Models
UVZ1J102MHD1CP Part Data Attributes:
|
UVZ1J102MHD1CP
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1J102MHD1CP
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 930 mA | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVZ1J102MHD1CP
This table gives cross-reference parts and alternative options found for UVZ1J102MHD1CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1J102MHD1CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD1J108M16025ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1J102MHD1CP vs RD1J108M16025ML |
63YXA1000MCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1J102MHD1CP vs 63YXA1000MCC16X25 |
RD1J108M16025HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1J102MHD1CP vs RD1J108M16025HL |
RD1J108M16025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1J102MHD1CP vs RD1J108M16025MR |
63YXA1000M16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ1J102MHD1CP vs 63YXA1000M16X25 |
RD1J108M16025QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1J102MHD1CP vs RD1J108M16025QL |
63YXA1000MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1J102MHD1CP vs 63YXA1000MKC16X25 |
RD1J108M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1J102MHD1CP vs RD1J108M16025JL |
RD1J108M16025DL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, | Samwha Electronics | UVZ1J102MHD1CP vs RD1J108M16025DL |
NRWP102M63V16X25YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVZ1J102MHD1CP vs NRWP102M63V16X25YF |