Part Details for UVZ1V331MPT by Nichicon Corporation
Overview of UVZ1V331MPT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ1V331MPT
UVZ1V331MPT CAD Models
UVZ1V331MPT Part Data Attributes
|
UVZ1V331MPT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ1V331MPT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.3465 mA | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 350 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVZ1V331MPT
This table gives cross-reference parts and alternative options found for UVZ1V331MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ1V331MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESXE350ELL331MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVZ1V331MPT vs ESXE350ELL331MJ20S |
331M35V10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVZ1V331MPT vs 331M35V10X12.5 |
35ME330FZ+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE COATING | SUN Electronic Industries Corporation | UVZ1V331MPT vs 35ME330FZ+T |
35JXB330MCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | UVZ1V331MPT vs 35JXB330MCE10X12.5 |
RZ1V337M1020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVZ1V331MPT vs RZ1V337M1020SS |
35NXA330MCC12.5X20 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ1V331MPT vs 35NXA330MCC12.5X20 |
KMQ35VB331M10X12LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVZ1V331MPT vs KMQ35VB331M10X12LL |
LXE35VB331M10X20LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | UVZ1V331MPT vs LXE35VB331M10X20LL |
1RV1VHB337MCS12016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVZ1V331MPT vs 1RV1VHB337MCS12016 |
1RY1VHB337MRP10016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVZ1V331MPT vs 1RY1VHB337MRP10016 |